Molex MICROCLASP 15136 Series Number Wire to Board Cable Assembly 1 Row, 4 Way 1 Row 4 Way, 600mm
This image is representative of the product range
Temporarily out of stock - back order for despatch 08/06/2021, delivery within 8 from despatch date
Added
- RS Stock No.:
- 134-8923
- Mfr. Part No.:
- 15136-0406
- Manufacturer:
- Molex
- COO (Country of Origin):
- CN
units | Per unit | Per Bag* |
50 - 200 | $6.28 | $314.00 |
250 - 450 | $6.06 | $303.00 |
500 + | $5.757 | $287.85 |
*price indicative |
Molex MicroClasp Discrete Wire Cable Assemblies - 15136 Series
Features and Benefits
Product Application Information
Attribute | Value |
Series | MicroClasp |
Series Number | 15136 |
Cable Length | 600mm |
Voltage Rating | 250 Vrms ac/dc |
Current Rating | 3 A |
Sheath Colour | Black |
Cable Type | Round |
Connector 1 Number of Rows | 1 |
Connector 2 Number of Rows | 1 |
Connector 1 Number of Ways | 4 |
Connector 2 Number of Ways | 4 |
Connector 2 Terminal/Contact Gender | Female |
Connector 1 Terminal/Contact Gender | Female |
Pitch | 2mm |
Operating Temperature Range | -25 → +85 °C |
Connector 1 Housing Gender | Female |
Connector 2 Housing Gender | Female |
Contact Plating | Tin |