Molex CLIK-Mate 15135 Series Number Wire to Board Cable Assembly 1 Row, 8 Way 1 Row 8 Way, 150mm

  • RS Stock No. 134-8909
  • Mfr. Part No. 15135-0802
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex CLIK-Mate Discrete Wire Cable Assemblies - 15135 Series

CLIK-Mate wire-to-board cable assemblies in a range of cable lengths terminated either end with a CLIK-Mate 1.5 mm pitch male plug connector. These CLIK-Mate connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. Pin to pin mapping from the receptacle to the PCB header provides ready to use plug and play connections. The CLIK-Mate connectors have a space saving 1.5 mm pitch and a robust design. A positive locking system ensures that the cable assembly is securely attached to the mating connector providing an audible click to confirm when mating is complete. The connector housings also feature mating guides and keying to prevent mismating. These CLIK-Mate cable assemblies are designed for use with series 503395, 503175, 502585, 503159, 502584 and 505405 CLIK-Mate PCB headers

Features and Benefits

• Constructed using UL1061 discrete wires for ease of design
• Pin to pin mapping
• 2.5 A maximum current rating in compact 1.5mm pitch
• Positive locks on connector housings for secure mating connection
• Keying and mating guides
• Audible click to confirm mating
• Available in a range of cable lengths

Product Application Information

CLIK-Mate wire-to-board cable assemblies are ideal for use in prototype design and global applications in range of industries. In the consumer industry applications include fitness equipment, home entertainment systems, home appliances, portable electronic devices and mobile devices. Other industries include commercial vehicles, industrial (process controls) and medical (patient monitors)

Meet design needs after prototyping is complete. Molex’s extensive design and manufacturing expertise can meet the unique challenges of the most demanding applications

CLIK-Mate Cable Assembly carries 2.5A with a 1.50mm pitch Offers more signal lines in less space

Molex 2.00 mm CLIK-Mate Wire to Board Connector System

CLIK-Mate 2.00 mm wire to board connector system with a rugged design and a high current carrying capability of 3.0 A and 250 V. The 2.00mm CLIK-Mate connector system provides a secure electrical connection with a low insertion force. Dual inner positive locks produce an audible click when the connectors are mated providing reliable mating assurance. The 2.00mm CLIK-Mate connector system consists of SMT PCB receptacles, crimp housings and crimp contacts with a low insertion force tuning fork design. These CLIK-Mate connectors are ideal for use in applications that require a connector with robust features and a high pin count that occupies less space

Specifications
Attribute Value
Series CLIK-Mate
Series Number 15135
Cable Length 150mm
Voltage Rating 100 Vrms ac/dc
Current Rating 1.5 A
Sheath Colour Black
Cable Type Round
Connector 1 Number of Rows 1
Connector 2 Number of Rows 1
Connector 1 Number of Ways 8
Connector 2 Number of Ways 8
Connector 2 Terminal/Contact Gender Male
Connector 1 Terminal/Contact Gender Male
Connector 1 Housing Gender Female
Operating Temperature Range -25 → +85 °C
Pitch 1.5mm
Contact Plating Tin
Connector 2 Housing Gender Female
On back order for despatch 12/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Bag of 50)
$ 5.04
(exc. GST)
$ 5.54
(inc. GST)
units
Per unit
Per Bag*
50 - 200
$5.04
$252.00
250 - 450
$4.864
$243.20
500 +
$4.62
$231.00
*price indicative
Related Products
Molex Ultra-Fit 35 mm Wire to Board Cable ...
Description:
Molex Ultra-Fit 35 mm Wire to Board Cable Assemblies Wire-to-board cable assemblies terminated either end with an Ultra-Fit 3.5 mm compact power receptacle connector with TPA (Terminal Position Assurance). These Ultra-Fit wire-to-board cable assemblies feature multi-colour cable configurations using UL ...
Molex Pico Blade Standard Receptacle Cable Assemblies - ...
Description:
Molex Pico Blade Standard Receptacle Cable Assemblies - 15134 Series Pico Blade wire-to-board cable assemblies in a range of cable lengths terminated either end with a Pico Blade receptacle connector These Pico Blade connector cable assemblies are constructed using UL1061 ...
Molex Nano-Fit TPA Discrete Wire Cable Assemblies - ...
Description:
Molex Nano-Fit TPA Discrete Wire Cable Assemblies - 45130 Series Nano-Fit TPA wire-to-board cable assemblies in a range of cable lengths terminated either end with a Nano-Fit 25 mm pitch female connector with TPA (Terminal Position Assurance). These Nano-Fit TPA ...
Standard Discrete Cable Assemblies deliver off-the-shelf solutions with ...
Description:
Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production Custom assemblies for production also available Meet design needs after prototyping is complete. ...