Molex Micro-Fit 3.0 245132 Series Number Wire to Board Cable Assembly 2 Row, 8 Way 2 Row 8 Way, 1m

  • RS Stock No. 125-1620
  • Mfr. Part No. 245132-0810
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex Micro-Fit 3.0 Socket to Socket Cable Assemblies

From Molex, a range of fully moulded female to female cable assemblies from the 3.0mm Micro-Fit family. The double ended patch cables offer a high density low-power interconnect solution for various signal and power applications. The ruggedised assemblies feature polarised housings prohibiting mis-mating and positive latching to prevent accidental disconnection. This range of Molex Micro-Fit cable assemblies mate with 43020 series plug housings and 43045 headers. See typical part numbers 679-5861 (43020 series) and 233-2933 (43045 series) Available in 2, 4, 6, 8 and 10 pole configurations and various lengths.

Features and Benefits

Positive latching on housings
Polarised housings
5.0A current capability
Fully moulded strain relief
Rugged construction
3.0 mm pitch

Applications

Consumer
Vending machines, printers, white goods, security systems
Data and Communication
Routers, servers, storage
Medical
Diagnostic equipment, patient monitor
Sustainable energy
Solar power
Telecommunications
Hubs, power supplies, routers, servers

Molex Micro-Fit 3.0 Series

Specifications
Attribute Value
Series Micro-Fit 3.0
Series Number 245132
Cable Length 1m
Voltage Rating 250 V ac
Current Rating 5 A
Sheath Colour Black
Connector 1 Number of Rows 2
Connector 2 Number of Rows 2
Connector 1 Number of Ways 8
Connector 2 Number of Ways 8
Connector 2 Terminal/Contact Gender Female
Connector 1 Terminal/Contact Gender Female
Contact Plating Tin
Connector 1 Housing Gender Female
Connector 2 Housing Gender Female
Pitch 3mm
Operating Temperature Range -40 → +105 °C
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 28.36
(exc. GST)
$ 31.20
(inc. GST)
units
Per unit
1 - 9
$28.36
10 - 24
$27.07
25 - 49
$25.95
50 - 199
$24.65
200 +
$23.53
Related Products
Mini-Fit TPA 2 cable assemblies in a range ...
Description:
Mini-Fit TPA 2 cable assemblies in a range of cable lengths terminated either end with a Mini-Fit 42 mm pitch female power connector with TPA (Terminal Position Assurance). These Mini-Fit TPA 2 connector cable assemblies are constructed using UL1061 discrete ...
Pico-Clasp wire-to-board cable assemblies in a range of ...
Description:
Pico-Clasp wire-to-board cable assemblies in a range of cable lengths terminated either end with a Pico-Clasp 10 mm pitch female connector. These Pico-Clasp connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. ...
Micro Clasp wire-to-board cable assemblies in a range ...
Description:
Micro Clasp wire-to-board cable assemblies in a range of cable lengths terminated either end with a Micro Clasp 20 mm pitch female connector. These Micro Clasp connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping ...
XSR Series wire to board IDC cable assemblies ...
Description:
XSR Series wire to board IDC cable assemblies consisting of a cable terminated either end by a 06mm XSR series IDC socket. These XSR sockets have a compact space saving design and feature a twin U-slot IDC contact design for ...