- RS Stock No.:
- 910-7286
- Mfr. Part No.:
- T3755 060
- Brand:
- CK
Discontinued product
- RS Stock No.:
- 910-7286
- Mfr. Part No.:
- T3755 060
- Brand:
- CK
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
CK Fibre Optic Wire Stripper
A range of compact precision strippers from CK. Designed for damage free stripping of single core fibre optic cable. Featuring a graduated depth stop and hardened blades for a long life.
0.18 mm or 0.60 mm versions available
Preset for stripping the core diameter
Preset for stripping the core diameter
Specifications
Attribute | Value |
---|---|
Cable Type | Fibre Optic |
Stripping Range | Ø 0.1 → 0.6mm |
Minimum Size | 0.1mm |
Maximum Size | 0.6mm |
Overall Length | 98 mm |