- RS Stock No.:
- 754-1176
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 754-1176
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fiber Optic Stripper
Fiber optic stripper designed to remove secondary coating from optical fibers. Can also be used to remove loose tubes up to 3.0mm and jackets from smaller size cables.
Adjustable blade depth
The guide bush insertion prevents cladding damage, enabling precise location for the fibre
Simple setup for operation: fit a pair of guide bushings for the selected tube or fibre & adjust the blade depth
The guide bush insertion prevents cladding damage, enabling precise location for the fibre
Simple setup for operation: fit a pair of guide bushings for the selected tube or fibre & adjust the blade depth
Supplied with
Storage case & guide bushes: 0.5, 1.0, 1.5, 2.0, 2.5 & 3.0mm.
Specifications
Attribute | Value |
---|---|
Cable Type | Fibre Optic |
Stripping Range | Ø 0.1 → 3mm |
Minimum Size | 0.1mm |
Maximum Size | 3mm |
Overall Length | 108 mm |