- RS Stock No.:
- 124-4765
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 124-4765
- Brand:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS Pro Wire Rope
RS Pro steel wire rope for various lifting applications. The wire ropes are pre-crimped with an eye at both ends for quick and easy fitting. All wire rope is manufactured to the most demanding specifications to meet the needs of offshore, nuclear, crane and defence industries.
Features and Benefits
Steel wire rope for various lifting applications
Strong, flexible & lightweight
Easy to inspect for damage
Shock absorbing
High resistance to abrasion
Strong, flexible & lightweight
Easy to inspect for damage
Shock absorbing
High resistance to abrasion
Ropes & Wires
These wires and ropes are not suitable for general lifting use, they are intended for securing and supporting applications only. For lifting slings and chains, see range of Straps, Slings and Chains within this section.
Specifications
Attribute | Value |
---|---|
Type | Wire Rope |
Diameter | 0.009 m |
Safe Working Load | 1000kg |
Length | 1m |