- RS Stock No.:
- 719-4786
- Mfr. Part No.:
- 172259-4
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 719-4786
- Mfr. Part No.:
- 172259-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
TE Connectivity DLI Housings
3.0mm TE Connectivity AMP Dual Line Interlock (DLI) Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Number of Rows | 2 |
Pitch | 3mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Dual Line Interlock |
For Use With | Centerline DLI Connector |
Body Orientation | Straight |
Length | 21.5mm |
Width | 19.3mm |
Housing Material | Nylon |