46064-0032 - Molex Female Connector Housing - Mini-Fit H20, 4.2mm Pitch, 2 Way, 1 Row

  • RS Stock No. 700-1038
  • Mfr. Part No. 46064-0032
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Receptacle and Plug Assemblies

Plug and Receptacle mated dimension 51 mm
Wire insulation diameter 2.52 / 2.81 mm
Plug: use with 46056 Series contact stock number 700-1044
Receptacle: use with 46055 Series contact stock number 700-1035

Molex Mini-Fit H2O Series

The sealed Mini-Fit H2O™ IP67-rated system with pre-installed, integrated interface and wire seals,meets the need for weatherproof, compact connections in wire-to-wire applications up to 9.0A per circuit.

Small overall profile
Rated to a depth of one meter of water
Wingless terminals to avoid damage to seals
Housing material to UL94V-0 and UV stabilized

Specifications
Attribute Value
Number of Contacts 2
Number of Rows 1
Pitch 4.2mm
Gender Female
Mounting Type Cable Mount
Series Mini-Fit H20
For Use With Mini-Fit H2O Sealed Receptacle
Body Orientation Straight
Width 16.5mm
4880 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 4.314
(exc. GST)
$ 4.745
(inc. GST)
units
Per unit
Per Pack*
5 - 95
$4.314
$21.57
100 - 370
$4.272
$21.36
375 - 1495
$4.22
$21.10
1500 - 2995
$4.166
$20.83
3000 +
$4.112
$20.56
*price indicative
Packaging Options:
Related Products
Receptacle and Plug Housings, 42474 and 42475 Series ...
Description:
Receptacle and Plug Housings, 42474 and 42475 Series Blind Mating Interface panel mount housings Receptacle housings 42474 Series mate with Plug housings 42475 Series Receptacle housings 42474 Series also mate with Crimp Terminal Receptacles 5557 Series typical stock numbers 484-1748Receptacle ...
Mini-Fit Junior 42mm Crimp Receptacle and Plug Housings ...
Description:
Mini-Fit Junior 42mm Crimp Receptacle and Plug Housings Mini-Fit Junior 4.2 mm pitch crimp receptacle and plug housings which form part of the Mini-Fit Junior power connectors interconnection system. Mini-Fit Junior power connectors are able to handle up to 13A ...
Mini-Fit TPA Crimp Housing - 30067 Series This ...
Description:
Mini-Fit TPA Crimp Housing - 30067 Series This Mini-Fit Series 30067 TPA crimp housings are designed for power, wire-to-board or wire-to-wire applications The Terminal Position Assurance (TPA) feature helps ensure the crimp terminals are fully engaged and prevents terminals from ...
Molex Mini-Fit Junior 42mm Receptacle Housing for PCI ...
Description:
Molex Mini-Fit Junior 42mm Receptacle Housing for PCI Express - 45559 Series Mini-Fit Junior 4.2mm receptacle housing for use in PCI Express high-end graphics add-in card applications. This Mini-Fit Junior 4.2mm receptacle housing has positive locking in the form of ...