5197-03 - Molex Female Connector Housing - SPOX, 5.08mm Pitch, 3 Way, 1 Row

  • RS Stock No. 524-9935
  • Mfr. Part No. 5197-03
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

Wire-to-Board Housing 5197

//media.rs-online.com/t_line/LJ524992-01.gif
Specifications
Attribute Value
Number of Contacts 3
Number of Rows 1
Pitch 5.08mm
Gender Female
Mounting Type Cable Mount
Series SPOX
For Use With SPOX Connector
Body Orientation Straight
Length 15.16mm
Width 8.85mm
Housing Material Nylon
530 In stock for delivery within 1 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$ 0.428
(exc. GST)
$ 0.471
(inc. GST)
units
Per unit
Per Pack*
10 - 40
$0.428
$4.28
50 +
$0.421
$4.21
*price indicative