- RS Stock No.:
- 490-5735
- Mfr. Part No.:
- H24P-SHF-AA
- Brand:
- JST
190 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.679
(exc. GST)
$1.847
(inc. GST)
| units | Per unit | Per Pack* |
| 10 - 90 | $1.679 | $16.79 |
| 100 - 490 | $1.658 | $16.58 |
| 500 - 2490 | $1.607 | $16.07 |
| 2500 + | $1.545 | $15.45 |
| *price indicative | ||
- RS Stock No.:
- 490-5735
- Mfr. Part No.:
- H24P-SHF-AA
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
JST NH Series Socket Housing
The NH Series of 2.5mm pitch socket housing from JST is used to connect wires to printed boards. Three different header configurations are available: top, side and bottom entry depending upon your requirements.
Features and Benefits
2.5mm pitch
Natural (white) colour
Wire to board configurations and fittings
Highly reliable
Double sided contact to protect against mismating
Superior folded beam construction
Natural (white) colour
Wire to board configurations and fittings
Highly reliable
Double sided contact to protect against mismating
Superior folded beam construction

2.5mm Wire to Board, JST NH Series
Specifications
Attribute | Value |
|---|---|
| Number of Contacts | 24 |
| Number of Rows | 1 |
| Pitch | 2.5mm |
| Gender | Female |
| Series | NH |
| For Use With | Disconnectable Crimp Connector |
| Body Orientation | Straight |
| Length | 63.7mm |
| Width | 6.4mm |
| Housing Material | Nylon |
