- RS Stock No.:
- 185-6750
- Mfr. Part No.:
- WPJR-02V-1-S (NN).
- Brand:
- JST
Discontinued product
- RS Stock No.:
- 185-6750
- Mfr. Part No.:
- WPJR-02V-1-S (NN).
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
PCB Connectors including FFC / FPC, board-to-board, wire to board, crimp style, IDC connectors and more
Waterproof Connectors - The WPJ Series is Compact, Water Resist and Durable. This connector for electrical connection can be used on both waterproof and non-waterproof conditions, depending on the usage. Just by placing a rubber part will change it into a water resistant connector. Both conditions are using the same header.
Waterproof Performance
Control Key System
Contacting part of contact is hardly deformed
Inner-housing lock
Compact Design
Control Key System
Contacting part of contact is hardly deformed
Inner-housing lock
Compact Design
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 5mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | WPJ |
For Use With | WPJ Series Disconnectable Crimp Style Wire-to-Wire Connectors |
Length | 12.8mm |
Width | 22.8mm |
Housing Material | Nylon |