- RS Stock No.:
- 176-7251
- Mfr. Part No.:
- DF1B-12DEP-2.5RC
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 176-7251
- Mfr. Part No.:
- DF1B-12DEP-2.5RC
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose Connector Housing
The Hirose DF1B series is a cable mount, straight, female connector housing with 12 contacts. It has an electrical rating of 250VAC and 3A. This connector is used to insert ID contacts in case. The use of ID contacts and crimping contacts can help in mixing different current capacity cables in one case. After connection, the contact can be replaced in excellent maintainability because the insulation displacement area is protected by the case. It is used as portable and handheld equipment.
Features and Benefits
Dual row in-line plug
High reliability
Housing material polyamide
Operating temperature ranges between -35°C and 85°C
Pitch 2.5mm
Straight body orientation
High reliability
Housing material polyamide
Operating temperature ranges between -35°C and 85°C
Pitch 2.5mm
Straight body orientation
Certifications
UL approved
CSA certified
CSA certified
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Number of Rows | 2 |
Pitch | 2.5mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | DF1B |
For Use With | DF1B Series Connectors |
Body Orientation | Straight |
Length | 19.7mm |
Width | 18.5mm |
Housing Material | Polyamide |