XHP-20 - JST Female Connector Housing - XH, 2.5mm Pitch, 20 Way, 1 Row

  • RS Stock No. 175-5404
  • Mfr. Part No. XHP-20
  • Manufacturer JST
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details
Specifications
Attribute Value
Number of Contacts 20
Number of Rows 1
Pitch 2.5mm
Gender Female
Mounting Type Cable Mount
Series XH
For Use With XH Connectors
Body Orientation Straight
Length 52.3mm
Width 5.7mm
Housing Material Polyamide
On back order for despatch 06/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Pack of 500)
$ 0.682
(exc. GST)
$ 0.75
(inc. GST)
units
Per unit
Per Pack*
500 - 500
$0.682
$341.00
1000 - 2000
$0.65
$325.00
2500 +
$0.622
$311.00
*price indicative
Related Products
JST 25mm LEX Series Wire to Board LED ...
Description:
JST 25mm LEX Series Wire to Board LED Header and Socket Connectors LEX Series 2.5mm pitch wire-to-board PCB SMT header and cable mount socket LED connectors with a low profile space saving subminiature design and a mated height of only ...
Crimping Socket 125 mm pitch super low profile ...
Description:
Crimping Socket 125 mm pitch super low profile crimping connector Beige Crimping Socket, UL94V-0 Super low profile (Board mounting height: 2.5 mm)Correspond to automatic mounting Four wall type without friction to board by socket. 1.25 mm pitch super low profile ...
XH Series Contact Housings The XH Series Housings ...
Description:
XH Series Contact Housings The XH Series Housings body material is PA 6 with a rating of UL 94V-0, colour is natural (White)For XH Series Contacts and Cable Assemblies see stock number 820-1529 typical. Features and Benefits • 2.5 mm ...
EH Series Crimp Socket Housings The JST EH ...
Description:
EH Series Crimp Socket Housings The JST EH series of compact 25mm pitch crimp style socket housings are ideal for high density connections to PCBs. The assembled connectors offer low contact resistance and high reliability and can be used with ...