- RS Stock No.:
- 170-2817
- Mfr. Part No.:
- 1-1747414-3
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 170-2817
- Mfr. Part No.:
- 1-1747414-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity Connector Housing
The TE Connectivity Dynamic series is a PCB mount, straight, female connector housing with 3 contacts. It is natural in colour. The connector has male contacts and wire to panel or wire to cable plug housing. This connector has a voltage rating of 600VDC/VAC.
Features and Benefits
High reliability
Housing material PET
Pitch 6.35mm
Single row
Straight body orientation
Housing material PET
Pitch 6.35mm
Single row
Straight body orientation
Applications
Data communication
Elevator/escalator
Factory automation computers
Human machine interface (hmi)
Industrial control
Industrial process controls
Motion and drives
Numeric controllers
Power distribution
Production equipment
Robotics
Se
Elevator/escalator
Factory automation computers
Human machine interface (hmi)
Industrial control
Industrial process controls
Motion and drives
Numeric controllers
Power distribution
Production equipment
Robotics
Se
Certifications
UL 94V-0 approved
CSA certified
CSA certified
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 6.35mm |
Gender | Female |
Mounting Type | PCB Mount |
Series | Dynamic |
For Use With | Wire-to-Wire |
Body Orientation | Straight |
Length | 32.7mm |
Width | 13.8mm |
Housing Material | PET |