51005-0200 - Molex Female Connector Housing -, 2mm Pitch, 2 Way, 1 Row

  • RS Stock No. 167-1652
  • Mfr. Part No. 51005-0200
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Recepticale Housings, 51005 Series

Mates with 51006 Series plugs or 51005 Series receptacles, use with 50013 Series female terminals or 50012 Series male terminals.

Molex 51005 Series (0.079in./2.00mm)

Specifications
Attribute Value
Number of Contacts 2
Number of Rows 1
Pitch 2mm
Gender Female
Mounting Type Cable Mount
For Use With Wire-to-Wire Receptacle
Body Orientation Straight
Length 6.6mm
Width 2.7mm
Housing Material PBT
1000 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Bag of 1000)
$ 0.215
(exc. GST)
$ 0.237
(inc. GST)
units
Per unit
Per Bag*
1000 +
$0.215
$215.00
*price indicative
Related Products
JST 20mm PUD Series Crimp Socket Housings PUD ...
Description:
JST 20mm PUD Series Crimp Socket Housings PUD Series 2.0mm pitch wire-to-board cable mount crimp socket housings with a high density double row design and a low insertion force. These PUD 2.0mm crimp socket connectors feature keying to aid accurate ...
Double Row Receptacle Housing A range of 200 ...
Description:
Double Row Receptacle Housing A range of 200 mm Pitch Micro Clasp Wire-to-Board Positive Lock, Dual Row Receptacle Housings.For Micro Clasp Crimp Terminal Contacts see typical stock number 720-6606 .For mating Micro Clasp Headers see typical stock number 406-439 . ...
PADP Receptacle Housings These PADP Series Receptacle Housings ...
Description:
PADP Receptacle Housings These PADP Series Receptacle Housings use contact stock number 820-1740 or cable assemblies with pre-crimped contacts stock number 820-1743 typical The material of the PADP Series Receptacle Housings are rated at UL 94V-0.For mating PADSS Headers see ...
Socket Housings Single and double row crimp socket ...
Description:
Socket Housings Single and double row crimp socket shells which mate with 2mm pitch headers M22-301 Series SIL housings mate with M22-201/203 Series headers typical stock nos. 681-3287 and 681-3316 respectively M22-302 Series DIL housings mate with M22-202/204 Series headers ...