- RS Stock No.:
- 166-0718
- Mfr. Part No.:
- DF60-2EP-10.16C
- Brand:
- Hirose
On back order for despatch 22/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 100)
$1.571
(exc. GST)
$1.728
(inc. GST)
Units | Per unit | Per Pack* |
100 - 100 | $1.571 | $157.10 |
200 - 900 | $1.532 | $153.20 |
1000 + | $1.379 | $137.90 |
*price indicative |
- RS Stock No.:
- 166-0718
- Mfr. Part No.:
- DF60-2EP-10.16C
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose 10.16mm DF60 In-Line Plug Housings
DF60 series 10.16mm pitch free hanging in-line plug housings that are capable of carrying a current of up to 45 A. These DF60 series in-line plug housings have a secure locking mechanism that produces a tactile and audible click when mating and a reliable 5 point contact structure is provided through the use of three independent contact springs. The housings of these DF60 series in-line plug housings are made from black UL94V-0 glass-reinforced PBT with a wall structure between the contacts that prevents short circuiting.
Typical applications for these DF60 series 10.16mm in-line plug connectors include robotics, servers, power conditioners, servo amplifiers and motors, medical devices and automotive.
Crimp plug contacts for these in-line plug housings need to be purchased separately, please see stock number 873-5836 typically.
For mating DF60 cable mount crimp socket connectors see stock number 873-5785 typically
Typical applications for these DF60 series 10.16mm in-line plug connectors include robotics, servers, power conditioners, servo amplifiers and motors, medical devices and automotive.
Crimp plug contacts for these in-line plug housings need to be purchased separately, please see stock number 873-5836 typically.
For mating DF60 cable mount crimp socket connectors see stock number 873-5785 typically
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Hirose 10.16mm 65A DF60 Series Board to Wire Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 10.16mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | DF60 |
For Use With | Internal Power Supply |
Body Orientation | Straight |
Length | 39.36mm |
Width | 15.9mm |
Housing Material | PBT |
Related links
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Draw Wires & Fish Tapes
- Hirose Hand Crimp Tool for DF60 Connector Contacts
- Hirose DF60 Series Right Angle Through Hole PCB Header 10.16mm...
- Hirose DF60 Series Straight Through Hole PCB Header 10.16mm Pitch Shrouded