1473416-1 - TE Connectivity Male Connector Housing - Superseal, 3mm Pitch, 26 Way, 4 Row

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

TE Connectivity SUPERSEAL Series 1.0 mm Plug Housing Assembly

SUPERSEAL 1.0mm plug housing assemblies for 1.0 mm receptacle contacts with polarization key, thermoplastic GF housings and upper locking. The secondary locking mechanisms of these SUPERSEAL automotive plug connectors facilitate contact insertion into the housing and prevent the contacts from backing out during mating. If the contacts cannot be correctly inserted into the plug housing assembly the secondary lock cannot be closed.

Stock number 719-9661 is suitable for insulation diameter range of 1.6 to 2.2 mm
Stock number 726-7005 is suitable for insulation diameter range of 2.0 to 2.4 mm

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System

Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.

Features and Benefits

Sturdy and reliable contacts
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals

Specifications
Attribute Value
Number of Contacts 26
Gender Male
Number of Rows 4
Mounting Type Cable Mount
Series Superseal
Width 38mm
Depth 32.15mm
Housing Material PET
80 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 20)
$ 21.63
(exc. GST)
$ 23.79
(inc. GST)
units
Per unit
Per Tube*
20 +
$21.63
$432.60
*price indicative
Related Products
Hirose 22 x 2mm DF62 Series Wire to ...
Description:
Hirose 22 x 2mm DF62 Series Wire to Wire Plug Connectors DF62 series free hanging wire to wire crimp plug housings with a 2 x 2.2mm grid contact layout and slim, smooth, tangle free design for ease of use in ...
JAE has developed the HB03 Series compact cable ...
Description:
JAE has developed the HB03 Series compact cable in-line connector for easy cable wiring This connector series caters to a wide variety of industrial equipment, such as robotics and automated machinery. There has been an increased trend in factories becoming ...
This connector is capable of connecting a wide ...
Description:
This connector is capable of connecting a wide variety of circuits including signal and power supply circuits The housing and contact are secured by the housing lance and the contact lance which make use of the contact spring. Thus, the ...
Cable Plugs and Sockets TE Connectivity's range of ...
Description:
Cable Plugs and Sockets TE Connectivity's range of AMP DIN 72585 round connectors are a 7-position connector housing These connectors boast vibration protection, resistance to physical shock, wide operating temperatures and a single wire sealing system. Made from a strong ...