- RS Stock No.:
- 161-4446
- Mfr. Part No.:
- 936184-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-4446
- Mfr. Part No.:
- 936184-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
TE Connectivity Miscellaneous Automotive Connectors
A range of miscellaneous automotive connectors
TE Connectivity Automotive Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Gender | Male |
Mounting Type | Cable Mount |
For Use With | Bulb Holder Cap Assembly |
Body Orientation | Straight |
Housing Material | PBT |