Molex, CP-3.3 Male Connector Housing, 3.3mm Pitch, 4 Way, 1 Row

  • RS Stock No. 150-4130
  • Mfr. Part No. 504693-0400
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Leveraging full keying and Colour-pairing features, foolproof CP-3.3 wire-to-wire connectors enhance user-safety while preventing mismating in consumer electronics, white goods, industrial and medical applications

Fully polarized and Colour-coded plug (right,504694) and receptacle (left, 504693) housings
Allows multiple same-circuit-sized connectors to be used in an application.
Speeds up assembly, as the Colours make it easy to identify the correct mating connector.
Reduces the cost of quality by preventing mis-mating during assembly
Inertial lock on receptacle housing (504693)
Ensures complete, low-insertion-force locking
Provides a tactile and audible ’click’ when mated

CP-3.3 Receptacle Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 4 Circuits, Natural

Specifications
Attribute Value
Number of Contacts 4
Number of Rows 1
Pitch 3.3mm
Gender Male
Mounting Type Cable Mount
Series CP-3.3
For Use With 50397 Receptacle Crimp Terminal, 504695 Terminal Retainer, 505607 Receptacle Crimp Terminal
Body Orientation Straight
Length 16.5mm
Width 16.65mm
Housing Material PBT
1800 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Bag of 200)
Was $0.34
$ 0.309
(exc. GST)
$ 0.34
(inc. GST)
units
Per unit
Per Bag*
200 - 800
$0.309
$61.80
1000 - 1800
$0.307
$61.40
2000 - 2800
$0.304
$60.80
3000 - 3800
$0.301
$60.20
4000 +
$0.298
$59.60
*price indicative
Related Products
TE Connectivity Grace Inertia 33mm Plug Housings Grace ...
Description:
TE Connectivity Grace Inertia 33mm Plug Housings Grace Inertia wire-to-board plug housings with a 3.3mm pitch. Grace Inertia 3.3 mm plug housings are designed to prevent human error during assembly by using an inertia locking mechanism which is built into ...
Micro-Fit 30 Connector Systems, available in multiple circuit ...
Description:
Micro-Fit 30 Connector Systems, available in multiple circuit sizes and cable lengths for power and signal applications, offer a 3.00mm pitch, a 10.0A maximum current rating and many design options such as a terminal position assurance, blind-mating and compliant pin ...
Crimp Housing - DIL Friction Lock These Minitek ...
Description:
Crimp Housing - DIL Friction Lock These Minitek Crimp-to-Wire Housings have a UL94V-0 rated housing material Note Crimp Lead Stock number 674-1811 can be used in housings from FCI Minitek 90311-xxx Series, see stock number 673-7616 typical or on discrete ...
This 33mm pitch connector features a tall and ...
Description:
This 33mm pitch connector features a tall and fully shrouded header, ideal for use specially with resin coated (potted) PCBs. Available in single row for 2 & 3 circuits, and dual row for 4 to 12 circuits. While emphasising the ...