- RS Stock No.:
- 144-2267
- Mfr. Part No.:
- DF58-4S-1.2C
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 144-2267
- Mfr. Part No.:
- DF58-4S-1.2C
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
Product Details
Small-Sized, Low Profile 1.0mm Height, Wire-to-Board Connectors for Power Supply
Small-sized, low profile connectorLeveling of the vertical mating cable
Proprietary ViSe Lock design
High current capability up the maximum of 3.0A (2pos. : When 28AWG is used)
Highly reliable contact design
Halogen-free
Proprietary ViSe Lock design
High current capability up the maximum of 3.0A (2pos. : When 28AWG is used)
Highly reliable contact design
Halogen-free
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 1.2mm |
Gender | Female |
Mounting Type | Surface Mount |
Series | DF58 |
For Use With | Power Supply |
Body Orientation | Straight |
Length | 4.47mm |
Width | 7mm |
Housing Material | Nylon |