505151-1500 - Molex Female Connector Housing - DURACLIK, 2mm Pitch, 15 Way, 1 Row

  • RS Stock No. 123-2600
  • Mfr. Part No. 505151-1500
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Molex 2.0mm DuraClik TPA Wire to Board Receptacle Housings - 505151 Series

2.0mm pitch DuraClik™ TPA receptacle housings ideal for use in high vibration and high temperature wire to board applications. These 2.0mm TPA receptacle style crimp housings have polarization and keying for accurate mating, an inner positive locking system that provides secure mating retention which is confirmed by an audible 'click' and a high insertion force inertia lock that enables a secure connection. In addition to these features the DuraClik™ TPA receptacle housings are designed to be fitted with a Terminal Position Assurance (TPA) terminal retainer that provides up to 20N terminal retention force for TPA terminals (see Molex 505153 and 505487 Series) and ensures the terminal is positioned securely. The housings of these DuraClik connectors have an operating temperature range of up to 125°C in order to meet high level automotive passenger compartment requirements. Typical applications for these 2.0mm DuraClik™ receptacle housings include automotive, industrial, factory automation and lighting.
For TPA terminal retainers see Molex 505152 Series TPA - stock numbers 910-6927 and 910-6924 typically
For TPA terminals see Molex part numbers 505153-8000 and 505487-8000
For mating DuraClik header connectors see Molex series 560020 and 502352

2.0mm Wire to Board - Molex DuraClik™ Series

Specifications
Attribute Value
Number of Contacts 15
Number of Rows 1
Pitch 2mm
Gender Female
Mounting Type Cable Mount
Series DuraClik
For Use With 505152 DuraClik TPA Wire-to-Board Retainer, 505153 DuraClik TPA Wire-to-Board Terminal
Body Orientation Straight
Length 33.8mm
Width 6.2mm
Housing Material Polyamide
3500 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Bag of 500)
$ 0.306
(exc. GST)
$ 0.337
(inc. GST)
units
Per unit
Per Bag*
500 - 1000
$0.306
$153.00
1500 - 2000
$0.30
$150.00
2500 +
$0.295
$147.50
*price indicative
Related Products
Micro-Fit TPA 30 mm Crimp Receptacle Housings Micro-Fit ...
Description:
Micro-Fit TPA 30 mm Crimp Receptacle Housings Micro-Fit TPA 3.0 mm single and double row crimp receptacle housings that feature a TPA (terminal position assurance) with an integrated secondary lock. The single row Micro-Fit housings have a one piece design ...
Socket Housings, 6442 Series (with Lock) Use with ...
Description:
Socket Housings, 6442 Series (with Lock) Use with Trifurcon™ terminals Use with Trifurcon™ terminals.
Receptacle and Plug Housings, 42474 and 42475 Series ...
Description:
Receptacle and Plug Housings, 42474 and 42475 Series Blind Mating Interface panel mount housings Receptacle housings 42474 Series mate with Plug housings 42475 Series Receptacle housings 42474 Series also mate with Crimp Terminal Receptacles 5557 Series typical stock numbers 484-1748Receptacle ...
Wurth WR-MPC4 420mm Dual Row Plug Style Receptacle ...
Description:
Wurth WR-MPC4 420mm Dual Row Plug Style Receptacle Housing WR-MPC4 dual row plug style receptacle housings with a 4.20mm pitch. These plug style receptacle housings are made from white UL94-V0 nylon 66, accept WR-MPC4 4.20mm crimp receptacle contacts and mate ...