- RS Stock No.:
- 495-1520
- Mfr. Part No.:
- 8296
- Brand:
- Kimberly Clark
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 495-1520
- Mfr. Part No.:
- 8296
- Brand:
- Kimberly Clark
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Kimberly Clark
WypAll® X70 Cleaning Cloths 8296 - 1 BRAG™ Box x 200 white, 1 ply cloths
Extended use, highly absorbent, white, 1 ply cloths. Designed for medium duty wiping tasks in industrial manufacturing. Hydroknit® Technology ensures cloths are highly absorbent & stay strong when wet. Absorbs oil & water 3 x faster than laundered cloths. Ideal for small work spaces.
Features and Benefits;
1 BRAG™ Box x 200 white, 1 ply cloths (200 total)
Absorbs oil and water 3 times faster than laundered cloths
Advanced Hydroknit® technology ensures each cloth is highly absorbent & stays strong when wet.
Delivered in the flexible BRAG™ Box system, providing protective packaging to prevent grime/dirt touching the product.
Single sheet dispensing delivered in a portable, the flexible BRAG™ Box system. Portable and ideal for small work spaces.
Wipes stay strong, even when wet
Designed for medium duty wiping tasks where absorbency is key - ideal in industrial manufacturing
Food contact certified
Clean, reliably consistent and reusable cloths
The WypAll® Range is designed to help you improve productivity and efficiency whilst reducing waste
Absorbs oil and water 3 times faster than laundered cloths
Advanced Hydroknit® technology ensures each cloth is highly absorbent & stays strong when wet.
Delivered in the flexible BRAG™ Box system, providing protective packaging to prevent grime/dirt touching the product.
Single sheet dispensing delivered in a portable, the flexible BRAG™ Box system. Portable and ideal for small work spaces.
Wipes stay strong, even when wet
Designed for medium duty wiping tasks where absorbency is key - ideal in industrial manufacturing
Food contact certified
Clean, reliably consistent and reusable cloths
The WypAll® Range is designed to help you improve productivity and efficiency whilst reducing waste
Industrial Workplace Wipers & Cloths
A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.
Wipers: Disposable
Cloths: Re-usable
Cloths: Re-usable
Specifications
Attribute | Value |
---|---|
Wipe Type | Cleaning Wipes |
Application | Industrial Cleaning |
Wet/Dry | Dry |
Package Type | Box |
Number of Wipes per Pack | 60 |
Ply | 1 |
Wiper Size | 425 x 230mm |
Colour | White |
Trade Name | WypAll |
Repeat/Single Use | Repeat Use |