Kimberly Clark WypAll Dry Cleaning Wipes, Roll of 475
- RS Stock No.:
- 433-0197
- Mfr. Part No.:
- 8347
- Brand:
- Kimberly Clark
Discontinued product
- RS Stock No.:
- 433-0197
- Mfr. Part No.:
- 8347
- Brand:
- Kimberly Clark
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
WYPALL X80 Cloths - Large Roll
The WypAll X80 Range has been specially designed for heavy-duty, rough surface wiping, where strength and bulk are key requirements. WypAll X80 cloths do not tear and maintaining consistency in quality and size. 70% of users were impressed by the durability of the cloth, leading them to be preferred over rags by 3 times more users. Leading in strength, our goal is to support you in improving productivity and efficiency while reducing waste by delivering a clean, reliably consistent and extended use cloth. Advanced Hydroknit technology ensures that each cloth is strong, durable and highly absorbent without tearing. Perfect for use in industrial manufacturing. Supplied in a high capacity roll and when used with the mobile roll dispenser, provides product just where you need it. This product is sold as 1 large roll x 475 blue, 1 ply cloth (475 total). Individual sheet size 38 cm (L) x 42 cm (W).
Features and Benefits
1 large roll x 475 Blue, 1 ply cloth (475 total)
Perfect for use in industrial manufacturing for heavy-duty, rough surface wiping, where strength and bulk are key requirements.
Hydroknit technology ensures ensure that each cloth is strong, durable and tear-proof.
High capacity roll
Preferred to rags or laundered cloths by 3 times more users.
Cloths are strong and tear-proof, maintaining integrity and size.
The WypAll Range is designed to help you improve productivity and efficiency while reducing waste.
Industrial Workplace Wipers & Cloths
A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.
Wipers: Disposable
Cloths: Re-usable
Cloths: Re-usable
Attribute | Value |
---|---|
Wipe Type | Cleaning Wipes |
Application | Industrial Cleaning |
Wet/Dry | Dry |
Package Type | Roll |
Ply | 1 |
Number of Wipes per Pack | 475 |
Wiper Size | 420 x 380mm |
Colour | Blue |
Trade Name | WypAll |
Repeat/Single Use | Repeat Use |