- RS Stock No.:
- 242-5634
- Mfr. Part No.:
- 2135889
- Brand:
- HYGEN
Stocked by manufacturer – available for delivery 23/07/2024
Added
Price (ex. GST) 1 Box of 150
$192.05
(exc. GST)
$211.25
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $192.05 | $1.28 |
*price indicative |
- RS Stock No.:
- 242-5634
- Mfr. Part No.:
- 2135889
- Brand:
- HYGEN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The HYGEN disposable microfibre mop pads are proven to remove 99.9% of tested virus & bacteria with water only. Combining superior microfibre with built-in scrubber technology, in a disposable application, HYGEN disposable microfibre helps prevent cross-contamination and reduces the risk of healthcare-associated infections. The innovative technology knits Microfibre yarn into a non-woven substrate, creating unique, disposable microfibre.
HYGEN disposable microfibre physically removes 99.99% of Human Coronavirus OC43 on vinyl composition tile surfaces
Proven to remove 99.9% of tested virus & bacteria with water only
Delivers optimal infection prevention, ensures environmental hygiene and improves productivity
Innovative microbe-removing technology is complemented with built-in zigzag scrubbers to effectively remove dirt
Works as a versatile cleaning solution that is ideal for dusting and wet cleaning
Compatible with common disinfectants including chlorine bleach, quat (does not bind), and hydrogen peroxide
Convenient charging system and compatible with existing microfibre tools
Proven to remove 99.9% of tested virus & bacteria with water only
Delivers optimal infection prevention, ensures environmental hygiene and improves productivity
Innovative microbe-removing technology is complemented with built-in zigzag scrubbers to effectively remove dirt
Works as a versatile cleaning solution that is ideal for dusting and wet cleaning
Compatible with common disinfectants including chlorine bleach, quat (does not bind), and hydrogen peroxide
Convenient charging system and compatible with existing microfibre tools
Specifications
Attribute | Value |
---|---|
Colour | Red |
Application | General Cleaning |
Trade Name | Hygen |