- RS Stock No.:
- 136-9612
- Mfr. Part No.:
- 130062
- Brand:
- Tork
41 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 2
$165.36
(exc. GST)
$181.90
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $165.36 | $82.68 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 136-9612
- Mfr. Part No.:
- 130062
- Brand:
- Tork
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Tork Heavy-Duty Wiping Paper
Tork Heavy-Duty wiping paper roll is a 2-ply multi-purpose wiping paper with excellent absorption. The paper is supplied in high capacity rolls and QuickDry paper is strong and absorbent ensuring you less waste and efficient drying. Heavy-duty paper is excellent for cleaning up liquids and for drying hands.
FEATURES and BENEFITS:
Tork Heavy-Duty Wiping Paper Roll
System – W1 – Wipers wall/floor/standard system – W2 – Wipers Combi roll system – W3 – Wiper Pak system
2-Ply
QuickDry – strong, absorbent, less waste, quicker drying
High capacity roll
Tork Easy Handling – E-handle – easy to carry
Stock numbers 136-9613 and 136-9612 are Food Contact Approved
Stock number 136-9614 is Silicone free
DISPENSERS:
Tork Floor or Wall Stand dispensers – only for stock number 1369613
Tork Floor or Wall Stand dispensers or Tork Maxi-Centre Feed dispenser – only for stock numbers 1369612 and 1369614
Washroom Systems - SCA Hygiene Products
Specifications
Attribute | Value |
---|---|
Form Factor | Roll |
Colour | White |
Sheet Size | 170 m x 235mm |
Range | H-D Wiping Paper |
Better World Product | Yes |
Better World Verification | EU Ecolabel, FSC Certified |
Related links
- SCOTT Slimroll Paper Hand Towels (6698) Rolled Blue Paper Towel,...
- SCOTT Slimroll Paper Hand Towels (12388) Rolled White Paper Towel,...
- SCOTT Multifold Paper Towels (38002) Folded White Paper Towel 250...
- Tork Rolled Blue Paper Towel 2-Ply
- Tork Tork Wiping Paper Plus Rolled Blue Paper Towel 2-Ply
- Tork Tork Wiping Paper Plus Rolled White Paper Towel 2-Ply
- Tork Tork Basic Paper 2 Ply Rolled White Paper Towel 2-Ply
- SCOTT Interfold Paper Towels (1742) Folded White Paper Towel 250 x...