- RS Stock No.:
- 568-130
- Mfr. Part No.:
- Hygiene HD White
- Brand:
- Strong Hold
- RS Stock No.:
- 568-130
- Mfr. Part No.:
- Hygiene HD White
- Brand:
- Strong Hold
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Product Details
Strong Hold Heavy Duty Cloth
The Strong Hold cleaning cloths are white, multipurpose, heavy-duty hygiene wipes. The cleaning wipes are available in the pack of 25 with the size of 490mm x 380mm. These high-quality wipes are easy to use and resistant to most solvents. These wipes can be used as wet or dry for cleaning.
Features and Benefits
Provides superior cleaning for tough cleaning tasks.
Antibacterial properties keep it fresher for longer.
Machine washable and reusable
Reduce the risk of cross contamination and enhance regulatory hygiene practices.
Antibacterial properties keep it fresher for longer.
Machine washable and reusable
Reduce the risk of cross contamination and enhance regulatory hygiene practices.
Applications
Dirt cleaning
Dust cleaning
Spillage cleaning
Surface cleaning
Dust cleaning
Spillage cleaning
Surface cleaning
Specifications
Attribute | Value |
---|---|
Application | General Cleaning |
Colour | White |
Package Type | Pack |
Number of Wipes per Pack | 25 |
Wiper Size | 490 x 380mm |
Wet/Dry | Dry |
Repeat/Single Use | Single Use |
Related links
- Wipes & Cloths
- RS PRO 1 Chamois Leather Cloths for use with Cleaning, Drying
- HYGEN Hygen Blue Microfibre Cloths for Glass, Pack of 12
- FROGTAPE FrogTape Green Non Woven Fabric Cloths, Pack of 3
- WYPALL Microfibre Cloths (83620) Blue Microfibre Cloths for...
- WYPALL WypAll® Microfibre Cloths (83610) Gold Microfibre Cloths...
- WYPALL Microfibre Cloths (83980) Red Microfibre Cloths for General...
- WYPALL Microfibre Cloths (83630) Green Microfibre Cloths for...