- RS Stock No.:
- 226-4170
- Mfr. Part No.:
- 4927
- Brand:
- Kimberly Clark
Available for back order.
Added
Price (ex. GST) Each
$97.00
(exc. GST)
$106.70
(inc. GST)
Units | Per unit |
1 + | $97.00 |
- RS Stock No.:
- 226-4170
- Mfr. Part No.:
- 4927
- Brand:
- Kimberly Clark
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
4927 Kimberly-Clark Professional® Single Sheet Wall Mounted Wiper Dispenser, Smoke Acrylic, Case of 1 Dispenser
Features
The Kimberly Clark WYPALL X50 wipers. They are a cost effective, general purpose wiper made from 4ply tissue reinforced with polyester scrim netting that offers superior wet strength. Unlike some paper wipers, WYPALL X50 Wipers won't fall apart when wet.
Use wet or dry
Reinforced with a polyester scrim netting
4ply tissue
Reinforced with a polyester scrim netting
4ply tissue
Specifications
Attribute | Value |
---|---|
Wall Mounted | Yes |
Width | 90mm |
Colour | Clear |
Material | Polyester |
Range | Kimberly-Clark Professional® |