- RS Stock No.:
- 907-6517
- Mfr. Part No.:
- 146153-0100
- Brand:
- Molex
30 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$4.15
(exc. GST)
$4.57
(inc. GST)
Units | Per unit |
1 - 9 | $4.15 |
10 - 24 | $4.08 |
25 - 99 | $3.98 |
100 - 249 | $3.88 |
250 + | $3.78 |
- RS Stock No.:
- 907-6517
- Mfr. Part No.:
- 146153-0100
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2.4 GHz / 5 GHz Balance Wi-Fi Antennas with Cable, Molex
These balance Wi-Fi antennas from Molex are available in two lengths: 100 mm (9076517) and 250 mm (9076510). With a micro-coaxial cable, both antennas ensure that you have a consistent and fast Wi-Fi connection for use with your devices.
The Wi-Fi antennas are ideal for use within applications such as Machine to Machine communication (M2M), smartmeters, Industrial, Scientific & Medical (ISM) band systems, cameras, navigation devices, mobile gaming devices and ZigBee IEEE 802.15.4 devices.
Features & Benefits of the Wi-Fi Antennas
Dual band (2.4 GHz and 5 GHz)
Double-sided adhesive mounting
Linear polarization
Omnidirectional radiation pattern
Ground-plane independence
High levels of radiation efficiency
Operating temperature range: -30° C to +85° C
The Wi-Fi antennas are ideal for use within applications such as Machine to Machine communication (M2M), smartmeters, Industrial, Scientific & Medical (ISM) band systems, cameras, navigation devices, mobile gaming devices and ZigBee IEEE 802.15.4 devices.
Features & Benefits of the Wi-Fi Antennas
Dual band (2.4 GHz and 5 GHz)
Double-sided adhesive mounting
Linear polarization
Omnidirectional radiation pattern
Ground-plane independence
High levels of radiation efficiency
Operating temperature range: -30° C to +85° C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.4GHz Antennas
Specifications
Attribute | Value |
---|---|
Internal/External | Internal |
RF Protocols | WiFi (Dual Band) |
Antenna Physical Form | T-Bar |
Frequency Range | 2.4 GHz, 5 GHz |
Mounting Type | Adhesive Mount |
Antenna Mounting Type | Adhesive |
Gain | 3 dBi, 4 dBi |
Antenna Directivity | Omnidirectional |
Cable Length | 100mm |
Weight | 0.6g |
Width | 9mm |
Series | 146153 |