- RS Stock No.:
- 236-4991
- Mfr. Part No.:
- IS.TBCONF.wifi.2.4
- Brand:
- Industrial Shields
Discontinued product
- RS Stock No.:
- 236-4991
- Mfr. Part No.:
- IS.TBCONF.wifi.2.4
- Brand:
- Industrial Shields
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Industrial Shields Antenna supports 2.4 GHz frequency band.
Antenna type helical
Specifications
Attribute | Value |
---|---|
RF Protocols | WiFi |
Internal/External | Internal |
Antenna Physical Form | Whip |
Antenna Mounting Type | Direct |
Connector Type | SMA |
Gain | 2.15dBi |
Connector Gender | Female |
Antenna Directivity | Omni-Directional |