- RS Stock No.:
- 172-2983
- Mfr. Part No.:
- 105262-0002
- Brand:
- Molex
288 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tray of 16)
$5.112
(exc. GST)
$5.623
(inc. GST)
Units | Per unit | Per Tray* |
16 - 64 | $5.112 | $81.792 |
80 + | $4.601 | $73.616 |
*price indicative |
- RS Stock No.:
- 172-2983
- Mfr. Part No.:
- 105262-0002
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ISM Standalone Antenna, dual-band 868 MHz/915 MHz
The Molex ISM standalone antenna range has three different micro-coaxial cable lengths 100mm (105262-0001), 150mm (105262-0002) and 200mm (105262-0003). It can be used for wireless applications which use the license-free 868MHz and 915MHz frequencies.
The ISM antenna from Molex gives enhanced technology MobliquA™ and with its dual-band 868/915MHz frequency it is designed so that it can provide reflection coefficient values of -11dB to -16dB in both bands.
The ISM standalone antenna is ideal for applications that need high performance; this includes medical applications to Industrial applications such as remote sensors, smart meters, and wireless M-bus devices as well as ZigBee IEEE 802.15.4.
The ISM antenna from Molex gives enhanced technology MobliquA™ and with its dual-band 868/915MHz frequency it is designed so that it can provide reflection coefficient values of -11dB to -16dB in both bands.
The ISM standalone antenna is ideal for applications that need high performance; this includes medical applications to Industrial applications such as remote sensors, smart meters, and wireless M-bus devices as well as ZigBee IEEE 802.15.4.
(ISM 868) Frequency Band: 863-870MHz
(ISM 915) Frequency Band: 915-928MHz
Patented MobliquA™ technology
Input Impedance: 50 Ohm (balanced)
Max PWR: 2W / 33dBm
RoHS compliant and halogen free
Operating Temperature: -30 to +75 °C
Easy to use
Poly-flexible adhesive tape on the underside of antenna
Mates with Molex Micro-coaxial SMT Jack RS 702-5425
(ISM 915) Frequency Band: 915-928MHz
Patented MobliquA™ technology
Input Impedance: 50 Ohm (balanced)
Max PWR: 2W / 33dBm
RoHS compliant and halogen free
Operating Temperature: -30 to +75 °C
Easy to use
Poly-flexible adhesive tape on the underside of antenna
Mates with Molex Micro-coaxial SMT Jack RS 702-5425
Molex Telemetry Antenna, 1.3dBi Gain, 868 to 915MHz Frequency Range - 105262-0002
Whip your telemetry into shape with this omnidirectional antenna from Molex. Its length of 79mm and gain of 1.3dBi makes it a reliable way to pick up signals between 868 and 915MHz over short distances and from any direction. A self-adhesive strip means you can swiftly stick it to your desired surface. To give you flexibility over your antenna positioning, the unit comes with a 150mm cable that plugs into your radio or receiver.
Works with LoRa, Neul and SigFox, Z-Wave and Zigbee protocols for easy compatibility with wireless and radio networks
Halogen-free construction to maximise fire safety
Halogen-free construction to maximise fire safety
Applications
Remote sensors and controls
Medical devices
Smart metering
Short-range tracking
Medical devices
Smart metering
Short-range tracking
What's an ISM-band antenna?
An ISM-band antenna like this one works with radio frequencies that are reserved specifically for industrial, scientific and medical applications and are designed to match ISM devices.
868MHz Antenna
Specifications
Attribute | Value |
---|---|
RF Protocols | ISM Band |
Antenna Physical Form | Square |
Mounting Type | Adhesive Mount |
Antenna Mounting Type | Adhesive |
Gain | 1.3dBi |
Antenna Directivity | Omnidirectional |