- RS Stock No.:
- 137-2778
- Mfr. Part No.:
- ANT-2PANEL18-NF
- Brand:
- RF Solutions
Discontinued product
- RS Stock No.:
- 137-2778
- Mfr. Part No.:
- ANT-2PANEL18-NF
- Brand:
- RF Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Panel Antenna 2.4-2.5GHZ
Active gain: +18dB
horiz Beam width 23 Degrees
Vert Beam width 23 degrees
VSWR<1.5:1
Dimensions 305 X 305 x 20mm
N type (Female) Connector
2M RG%* Coax to SMA Connector
Max power 100W
ABS construction
Vertical polarization
Active gain: +18dB
horiz Beam width 23 Degrees
Vert Beam width 23 degrees
VSWR<1.5:1
Dimensions 305 X 305 x 20mm
N type (Female) Connector
2M RG%* Coax to SMA Connector
Max power 100W
ABS construction
Vertical polarization
2.4GHz Antennas
Specifications
Attribute | Value |
---|---|
Internal/External | External |
Antenna Physical Form | Square |
Antenna Mounting Type | Wall/Pole |
Connector Type | SMA |
Gain | 18dBi |
Cable Length | 2m |
Connector Gender | Female |
Series | ANT |