- RS Stock No.:
- 133-6552
- Mfr. Part No.:
- PND10-W-AC6-WHT
- Brand:
- Mobilemark
Discontinued product
- RS Stock No.:
- 133-6552
- Mfr. Part No.:
- PND10-W-AC6-WHT
- Brand:
- Mobilemark
Technical data sheets
Legislation and Compliance
Product Details
Antenna – Panel PND10-W
This Panel Antenna has six separate connec¬tion ports to provide optimum MIMO (multiple-input-multi-ple-output) performance for the new WiFi 802.11 ac modems. The antenna achieves MIMO performance by using multiple polarisation for the six elements housed within the antenna. The antenna is backwards compatible for 802.11 n and 802.11b/g modems.
Features
Directional Antenna for 802.11 ac; backwards compatible to earlier models
Quad-polarisation MIMO (Horizontal, Vertical, +45° Slant, and -45° Slant)
Mounting hardware allows vertical tilt adjustment of up to 24°
Attractive, compact package measuring 9 x 9 (23 x 23 cm)
Quad-polarisation MIMO (Horizontal, Vertical, +45° Slant, and -45° Slant)
Mounting hardware allows vertical tilt adjustment of up to 24°
Attractive, compact package measuring 9 x 9 (23 x 23 cm)
Mobile Mark
Specifications
Attribute | Value |
---|---|
Internal/External | External |
Connector Type | SMA |