Siretta DELTA8A/x/SMAM/S/S/17 Stubby Multiband Antenna with SMA Connector, 4G, 4G (LTE), 5G (LTE), Bluetooth (BLE), ISM
- RS Stock No.:
- 124-8877
- Mfr. Part No.:
- DELTA8A/x/SMAM/S/S/17
- Brand:
- Siretta
107 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.17
(exc. GST)
$12.29
(inc. GST)
Units | Per unit |
1 - 4 | $11.17 |
5 + | $10.06 |
- RS Stock No.:
- 124-8877
- Mfr. Part No.:
- DELTA8A/x/SMAM/S/S/17
- Brand:
- Siretta
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
DELTA 8A WiFi/WLAN/Bluetooth/ZigBee Stubby Antenna, Siretta
The Delta 8A is the smallest WiFi antenna from Siretta at just 26 mm. It has a 1/4 wave dipole and can be used in WiFi, Bluetooth or Zigbee applications.
The Delta 8A has an SMA male connector.
The Delta 8A has an SMA male connector.
Operating Temperature: -40 to +85°C
Impedance: 50 Ω
Gain: 0 dBi
VSWR: <2:1
Polarisation: Vertical
Radiating element: 1/4 wave
Operating Frequencies
WiFi/WLAN/Bluetooth/ZigBee: 2.4 to 2.5 GHz
Dimensions
Length: 27 mm
Diameter: 10.5 mm
Impedance: 50 Ω
Gain: 0 dBi
VSWR: <2:1
Polarisation: Vertical
Radiating element: 1/4 wave
Operating Frequencies
WiFi/WLAN/Bluetooth/ZigBee: 2.4 to 2.5 GHz
Dimensions
Length: 27 mm
Diameter: 10.5 mm
2.4GHz Antennas
Specifications
Attribute | Value |
---|---|
RF Protocols | 4G, 4G (LTE), 5G (LTE), Bluetooth (BLE), ISM Band, WiFi |
Frequency Range | 2.4 GHz |
Connector Type | SMA |
Gain | 0dBi |
Internal/External | External |
Antenna Mounting Type | Direct |
Antenna Physical Form | Stubby |
Series | Delta 8A |
Antenna Directivity | Omnidirectional |
Connector Gender | Male |
Related links
- D-Link 4G LTE Mobile WiFi Hotspot 150 Mbps 4G
- D-Link LTE Cat7 Wi-Fi AC1200 Router 4G LTE
- Phoenix Contact TC ROUTER 4202T-4G EU WLAN 4G LTE
- Siretta DELTA7A/x/SMAM/RP/S/11 Whip Multiband Antenna with SMA RP...
- Siretta DELTA7A/x/SMAM/S/S/11 Whip Multiband Antenna with SMA...
- Linx ANT-LTE-MON-SMA Stubby Multiband Antenna with SMA Connector, 4G (LTE)
- Siretta DELTA1D/X/SMAM/S/S/34 Stubby Multiband Antenna with SMA...
- Siretta DELTA8A/x/SMAM/S/RP/17 Stubby Multiband Antenna with SMA...