1020B5812-01 Antenova - Square 2G (GSM/GPRS) Antenna, SMD Mount, (868 → 870 MHz, 902 → 928 MHz)

  • RS Stock No. 384-478
  • Mfr. Part No. 1020B5812-01
  • Manufacturer Antenova
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Flavus GSM Snap-In Antenna

Designed for GSM applications, 800/900/1800/1900MHz
Intended for easy placement on the PCB with Snap-In mounting
Series of dimensions that meets various PCB thicknesses

GSM (Global System for Mobile communications) Antennas

Specifications
Attribute Value
RF Protocols 2G (GSM/GPRS)
Internal/External Internal
Supported Frequency Bands 868 → 870 MHz, 902 → 928 MHz
Antenna Physical Form Square
Connector Type SMT
Antenna Mounting Type SMD
Antenna Directivity Omnidirectional
Antenna Internal Construction Dipole
Discontinued product
Related Products
High quality antennae designed for low power short ...
Description:
High quality antennae designed for low power short range telemetry systems. Omni-directional, Rugged High Gain AntennaCompliant with IEEE 802.11b/g wireless LANs (Wi-Fi)Adjustable 90° SMA Connector option.
Multiple-Input-Multiple-Output (MIMO) antenna designEach MIMO antenna is configured ...
Description:
Multiple-Input-Multiple-Output (MIMO) antenna designEach MIMO antenna is configured with 3 connectorsDirectional and Omni-directional antennasThe PND Series (Directional) Panel Antenna provides 8dBi gain in acompact radomeThe DOD Series (Omni-Directional) Antenna provides 5dBi gain in a radomeThree cables exit ...
MIMO (Multiple-Input-Multiple-Output) surface mount antenna designModels with 3-cables: ...
Description:
MIMO (Multiple-Input-Multiple-Output) surface mount antenna designModels with 3-cables: each cable with identical bandwidth coverage (2.4-2.5 & 4.9-6.0 GHz)Passed Industry and Military shock and vibration standardsWater ingress rating of IPx7.
Broadband RMM model for worldwide coverage including 802.11b/gRugged ...
Description:
Broadband RMM model for worldwide coverage including 802.11b/gRugged Stud mount uses 5/8 inch hole (16mm)Flexible seal provides watertight useThe benchmark for PTCRB certifiable systems.