Recently searched

    StarTech.com N150 WiFi USB 2.0 WiFi Adapter

    RS Stock No.:
    898-8585
    Mfr. Part No.:
    USB150WN1X1
    Manufacturer:
    StarTech.com
    StarTech.com
    View all WiFi Adapters
    3 In AU stock for next working day delivery
    142 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    Was $36.43

    You pay

    $32.79

    (exc. GST)

    $36.07

    (inc. GST)

    unitsPer unit
    1 +$32.79
    RS Stock No.:
    898-8585
    Mfr. Part No.:
    USB150WN1X1
    Manufacturer:
    StarTech.com
    COO (Country of Origin):
    CN

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    USB150WN1X1 USB WIFI Adapter


    The USB150WN1X1 USB 802.11N Mini Wireless Network Adapter allows almost any USB-enabled desktop, laptop or netbook computer system to connect to 'n', 'g' or 'b' wireless networks. Using a 1T1R (1 Transmitter/1 Receiver) design over the 2.4GHz frequency in an extremely compact form factor, the USB adapter is capable of reaching up to 150Mbps over an 802.11n network while taking up minimal space.

    Backward compatible with 802.11b/g networks (11/54Mbps), this adapter is a versatile wireless networking solution. With support for standard and advanced security options such as WEP, WPA, as well as wireless Quality of Service (QoS) support, and quick and easy setup through WPS, this USB 2.0 adapter is backed by StarTech.com's 2-year warranty and free lifetime technical support, making for an excellent wireless upgrade or first-time setup option.

    Features & Benefits


    • Extremely compact and lightweight design
    • 1 Transmitter/1 Receiver (1x1:1) antenna configuration
    • Compliant with IEEE 802.11n standard, with transfer rates up to 150Mbps
    • Backward compatible with IEEE 802.11b/g standards, for up to 11/54Mbps connections respectively
    • Supports security features such as WEP (64-128-bit), WPA and WPA2
    • Broadcast distances up to 100m indoors and 300m outdoors
    • Wi-Fi Protected Setup (WPS) push button or software configuration
    • Infrastructure and Ad-Hoc network modes support
    • Compatible with 802.11b/g/n Wi-Fi networks and a small form factor, delivers a versatile, portable wireless networking solution
    • Support for the latest security protocols and easy to use Wi-Fi Protected Setup (WPS) ensures a safe and efficient wireless experience anywhere you go
    • Backed by a StarTech.com 2-year warranty and free lifetime technical support

    Applications


    • Add wireless networking capabilities, without having to open up your computer case
    • Connect to a wireless network hotspot while on the go, from a USB-enabled portable computer
    • Replace or upgrade the wireless capabilities of a desktop or laptop computer
    • Connect a computer to a network, where cables cannot be used, such as outdoor locations

    What’s in the package?


    • USB Wireless Adapter
    • Driver CD
    • Instruction Manual


    StarTech Wireless Network

    Specifications

    AttributeValue
    InterfaceUSB 2.0
    Wireless ConnectivityWiFi
    WiFi RatingN150
    WiFi Standard802.11b, 802.11g, 802.11n
    WiFi Band2.4GHz
    Wireless Data Rate150Mbit/s
    3 In AU stock for next working day delivery
    142 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    Was $36.43

    You pay

    $32.79

    (exc. GST)

    $36.07

    (inc. GST)

    unitsPer unit
    1 +$32.79