Leather Welding Gloves 8

  • RS Stock No. 104-1143
  • Mfr. Part No. 2049294 8
  • Manufacturer Honeywell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): MA
Product Details

Honeywell Welding Cut Resistant Gloves

The Welding cut resistant gloves are excellent for use when MIG and ARC welding in dry and oily conditions. Fully lined with Kevlar cotton the gloves are water repellent with a split leather heatproof cuff and are elasticated at the back of the hand. The style provides a comfortable, flexible and safe fit. The welding gloves provide a better degree of protection as the large cuff protects the arms from mechanical hazards and splashes. The flexible materials used in the gloves manufacture make the glove ergonomic plus the thermal insulation all provide a comfortable fit.

FEATURES and BENEFITS:

Water repellent cowhide grain leather with back
Water repellent velvet cowhide palm with palm
Water repellent cowhide grain back
Winged thumb with cord – Crispin type
Elasticated at the back of the hand
Fully lined with Kevlar cotton
Split leather heatproof cuff
Cut protection
Used in dry and oily conditions
Heat and splash resistant
Forearm protection
Ergonomic
Thermal protection
Comfortable

STYLE:

Gun Cut
Winged thumb with poke
Gauntlet type

Standards

NF EN 420-03 EEC
NF EN-388-03
NF EN 407-04
EN 12477-02

Approvals

CE Marked
CE CATEGORY II Intermediary risks

Specifications
Attribute Value
Size 8
Material Leather
Overall Length 39cm
10 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) 1 Pair
$ 51.77
(exc. GST)
$ 56.95
(inc. GST)
Pair(s)
1 - 6
$51.77
7 - 14
$50.47
15 - 39
$49.22
40 +
$48.00
Related Products
From the trusted RS PRO brand, these standard ...
Description:
From the trusted RS PRO brand, these standard welding gauntlets offer excellent protection from moderate heat and small splashes of hot metal Traditionally designed, these welding gloves are made from premium chrome quality leather and have extra long cuffs to ...
Grip It Oil Gauntlet C5 is designed to ...
Description:
Grip It Oil Gauntlet C5 is designed to offer you a single glove solution providing both mechanical and chemical protection in wet and oily environments The glove is lined with a soft seamless high cut resistant Kevlar with a dual ...
An economical solution for medium weight leather or ...
Description:
An economical solution for medium weight leather or thick cotton gloves Good dexterity and flexibility Good level of abrasion resistance compared to other types of latex coated gloves Good level of tear resistance Sure grip in dry and wet environments ...
Superior quality green grain leather, Tensilite™ lined glove ...
Description:
Superior quality green grain leather, Tensilite™ lined glove with elasticated wrist, reinforced thumb crotch, protective vein patch and additional leather protection to back of cuff Tensilite™ knitted lining exceeds level 5 cut resistance in a yarn that is both soft ...