RS PRO PVC, Steel Welding Curtain & Screen 4.14m 6.3 ft

N

Subtotal (1 unit)*

$1,288.85

(exc. GST)

$1,417.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,288.85

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
764-930
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Welding Curtain & Screen

Sub Type

Welding Curtain & Screen

Material

PVC, Steel

Thickness

0.4mm

Colour

Red

Length

6.3ft

Width

4.14m

Standards/Approvals

ISO 25980, EN1598

RoHS Status: Exempt

COO (Country of Origin):
CN
The RS PRO ultra-wide mobile welding screen provides extensive coverage and flexibility for industrial welding environments, featuring a robust steel frame and a multi-strip PVC curtain system designed to shield personnel from harmful welding emissions.

15-strip PVC curtain system for optimal protection

Heavy-duty steel frame designed for stability and mobility

Two pivoting arms with 180° rotation for versatile configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy