RS PRO PVC, Steel Welding Curtain & Screen 1.98m 6.3 ft
- RS Stock No.:
- 764-929
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$773.32
(exc. GST)
$850.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $773.32 |
*price indicative
- RS Stock No.:
- 764-929
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Welding Curtain & Screen | |
| Product Type | Welding Curtain & Screen | |
| Material | PVC, Steel | |
| Thickness | 0.4mm | |
| Colour | Red | |
| Length | 6.3ft | |
| Width | 1.98m | |
| Standards/Approvals | ISO 25980, EN1598 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Welding Curtain & Screen | ||
Product Type Welding Curtain & Screen | ||
Material PVC, Steel | ||
Thickness 0.4mm | ||
Colour Red | ||
Length 6.3ft | ||
Width 1.98m | ||
Standards/Approvals ISO 25980, EN1598 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO Mobile Heavy-Duty Strip Welding Screen & Frame provides essential protection in welding environments, designed for full mobility and stability during operations, ensuring safety against harmful exposure while allowing easy repositioning.
Fully mobile design with 4 heavy-duty castors, including 2 lockable for stability
Robust 33 mm powder-coated steel frame for enhanced durability
Five-strip PVC curtain system, 0.4 mm thick, compliant with welding safety standards
Metal suspension rings ensure secure strip attachment to header rail
320 mm floor clearance improves ventilation and reduces wear
Related links
- RS PRO PVC, Steel Welding Curtain & Screen 4.14m 6.3 ft
- RS PRO PVC, Steel Welding Curtain & Screen 2.04m 6.3 ft
- RS PRO PVC, Steel Welding Curtain & Screen 1.92m 5 ft
- RS PRO PVC, Steel Welding Curtain & Screen 1.92m 4.8 ft
- RS PRO PVC, Steel Welding Curtain & Screen 1.83m 6 ft
- 3M Welding Curtain & Screen
- RS PRO Stainless Steel Welding Curtain 300 mm 2 m
- GCE Translucent Vinyl Welding Curtain 1750 mm 1600 mm

