RS PRO PVC, Steel Welding Curtain & Screen 1.92m 4.8 ft
- RS Stock No.:
- 764-926
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$478.72
(exc. GST)
$526.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $478.72 |
*price indicative
- RS Stock No.:
- 764-926
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Welding Curtain & Screen | |
| Product Type | Welding Curtain & Screen | |
| Material | PVC, Steel | |
| Thickness | 0.4mm | |
| Colour | Red | |
| Length | 4.8ft | |
| Width | 1.92m | |
| Standards/Approvals | ISO 25980 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Welding Curtain & Screen | ||
Product Type Welding Curtain & Screen | ||
Material PVC, Steel | ||
Thickness 0.4mm | ||
Colour Red | ||
Length 4.8ft | ||
Width 1.92m | ||
Standards/Approvals ISO 25980 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO Heavy-Duty Welding Screen delivers robust protection for welding and grinding operations, featuring a reinforced frame and Durable PVC curtain that enhances stability and longevity in demanding environments.
Reinforced heavy-duty frame for increased stability and durability
Solid 0.4 mm red PVC curtain fully compliant with EN1598 / ISO 25980
Top and bottom rail attachment ensures secure curtain tensioning
Related links
- RS PRO PVC, Steel Welding Curtain & Screen 1.92m 5 ft
- RS PRO PVC, Steel Welding Curtain & Screen 1.83m 6 ft
- RS PRO PVC, Steel Welding Curtain & Screen 2.04m 6.3 ft
- RS PRO PVC, Steel Welding Curtain & Screen 1.98m 6.3 ft
- RS PRO PVC, Steel Welding Curtain & Screen 4.14m 6.3 ft
- 3M Welding Curtain & Screen
- RS PRO Stainless Steel Welding Curtain 300 mm 2 m
- GCE Translucent Vinyl Welding Curtain 1750 mm 1600 mm

