RS PRO PVC, Steel Welding Curtain & Screen 1.83m 6 ft
- RS Stock No.:
- 764-924
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$331.43
(exc. GST)
$364.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $331.43 |
*price indicative
- RS Stock No.:
- 764-924
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Welding Curtain & Screen | |
| Product Type | Welding Curtain & Screen | |
| Material | PVC, Steel | |
| Thickness | 0.4mm | |
| Colour | Red | |
| Length | 6ft | |
| Width | 1.83m | |
| Standards/Approvals | ISO 25980, EN1598 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Welding Curtain & Screen | ||
Product Type Welding Curtain & Screen | ||
Material PVC, Steel | ||
Thickness 0.4mm | ||
Colour Red | ||
Length 6ft | ||
Width 1.83m | ||
Standards/Approvals ISO 25980, EN1598 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO welding screen offers effective protection against welding flash and UV radiation, designed for use in workshops and temporary work zones, ensuring the safety of personnel working in high-risk environments.
High-visibility red PVC curtain enhances visibility during operation
Robust 22.5 mm powder-coated steel frame ensures durability
Click-lock assembly allows for Rapid setup and relocation
0.4 mm thick curtain provides reliable UV and flash protection
Eyelets on all sides facilitate secure mounting and compatibility with other frames
Meets ISO 25980 standards for welding safety
Related links
- RS PRO PVC, Steel Welding Curtain & Screen 1.92m 4.8 ft
- RS PRO PVC, Steel Welding Curtain & Screen 2.04m 6.3 ft
- RS PRO PVC, Steel Welding Curtain & Screen 1.92m 5 ft
- RS PRO PVC, Steel Welding Curtain & Screen 1.98m 6.3 ft
- RS PRO PVC, Steel Welding Curtain & Screen 4.14m 6.3 ft
- 3M Welding Curtain & Screen
- RS PRO Stainless Steel Welding Curtain 300 mm 2 m
- GCE Translucent Vinyl Welding Curtain 1750 mm 1600 mm

