3M Welding Curtain & Screen
- RS Stock No.:
- 624-288
- Mfr. Part No.:
- 7000000226
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 624-288
- Mfr. Part No.:
- 7000000226
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Welding Curtain & Screen | |
| Sub Type | Welding Curtain & Screen | |
| Colour | Transparent | |
| Standards/Approvals | EN166:S, EN166:BT, EN 166 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Welding Curtain & Screen | ||
Sub Type Welding Curtain & Screen | ||
Colour Transparent | ||
Standards/Approvals EN166:S, EN166:BT, EN 166 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The 3M Inner Protection Plates are replaceable parts designed to protect the welding filter in 3M Speedglas Welding Helmets. They should be replaced when damaged or too dirty to clean effectively. Regular cleaning with a lint-free cloth, such as the 3M Cleaning Wipe, helps maintain clear vision. For safety and comfort, it is important to routinely inspect the helmet for worn or damaged components.
Easy replacement
Metalworking environments
Transparent colour
Related links
- 3M Welding Curtain & Screen
- RS PRO PVC, Steel Welding Curtain & Screen 2.04m 6.3 ft
- RS PRO PVC, Steel Welding Curtain & Screen 1.92m 5 ft
- RS PRO PVC, Steel Welding Curtain & Screen 1.98m 6.3 ft
- RS PRO PVC, Steel Welding Curtain & Screen 1.92m 4.8 ft
- RS PRO PVC, Steel Welding Curtain & Screen 1.83m 6 ft
- RS PRO PVC, Steel Welding Curtain & Screen 4.14m 6.3 ft
- RS PRO Stainless Steel Welding Curtain 300 mm 2 m
