3M Welding Curtain & Screen
- RS Stock No.:
- 624-287
- Mfr. Part No.:
- 7000000183
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 624-287
- Mfr. Part No.:
- 7000000183
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Welding Curtain & Screen | |
| Product Type | Welding Curtain & Screen | |
| Colour | Transparent | |
| Standards/Approvals | EN166:BT, EN166:FT, EN 166 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Welding Curtain & Screen | ||
Product Type Welding Curtain & Screen | ||
Colour Transparent | ||
Standards/Approvals EN166:BT, EN166:FT, EN 166 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The 3M Outside Protection Plates are designed for use with 3M Speedglas Welding Helmets and Filters to protect the welding filter from sparks and spatter. They serve as replacement parts when the original plates become damaged or worn out. Regularly check and replace the Outside Protection Plates to maintain optimal protection. Keeping them in good condition helps ensure the longevity and performance of your welding filter.
Clear Transparency
Easy Replacement
Used for grinding and welding process
Related links
- 3M Welding Curtain & Screen
- RS PRO PVC, Steel Welding Curtain & Screen 2.04m 6.3 ft
- RS PRO PVC, Steel Welding Curtain & Screen 1.92m 5 ft
- RS PRO PVC, Steel Welding Curtain & Screen 1.98m 6.3 ft
- RS PRO PVC, Steel Welding Curtain & Screen 1.92m 4.8 ft
- RS PRO PVC, Steel Welding Curtain & Screen 1.83m 6 ft
- RS PRO PVC, Steel Welding Curtain & Screen 4.14m 6.3 ft
- RS PRO Stainless Steel Welding Curtain 300 mm 2 m
