GCE Electrode Holder

  • RS Stock No. 141-2954
  • Mfr. Part No. D150104
  • Manufacturer GCE
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

GCE Cobra Earth Clamp

Cobra Earth Clamp is an electrode holder is a compact clamp holder that is completely insulated. The electrode is fixed by brass clamps.

FEATURES and BENEFITS:

Cobra Earth Clamp – Electrode Holder Compact design
Electrode fixed by brass clamps
Completely insulated

SPECIFICATIONS:

Weight 295 g Duty cycle @ 35% - 300 A
Duty cycle @ 60% - 250 A
Cable 35 mm²
Diameter 4 mm

Standards

CE, EN 60974-11

Specifications
Attribute Value
Accessory Type Electrode Holder
For Use With ARC Welding & Cutting, MMA Welding (SMAW)
On back order for despatch 26/11/2020, delivery within 7 working days from despatch date.
Price (ex. GST) Each
$ 61.98
(exc. GST)
$ 68.18
(inc. GST)
units
Per unit
1 +
$61.98
Related Products
Bulgin In-Line Fuse Holders - PC1 From Bulgin, ...
Description:
Bulgin In-Line Fuse Holders - PC1 From Bulgin, the FX0 series of In-line fuse holders designed for housing 5x20 mm, 63x25 and 6.3x32 mm cartridge fuses. The fully enclosed holders are robust and reliable, and with their two-part construction are ...
Self-Stripping Fuseholder From 3M, a range of in-line ...
Description:
Self-Stripping Fuseholder From 3M, a range of in-line fuse holders designed for ATO blade type fuses The Scotchlok® 972 series of single fuse holders are self-striping and feature IDC (insulation-displacement connection) termination. Manufactured from high-quality, high-temperature polypropylene the 3M range ...
Fuse drawer KMF and KFA Series 2-pole finger-grip ...
Description:
Fuse drawer KMF and KFA Series 2-pole finger-grip fuse drawer for 5 x 20 mm fuses Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses. 2-pole finger-grip fuse drawer for 5 x ...
LX Series Power Distribution Modules The LX series ...
Description:
LX Series Power Distribution Modules The LX series power distribution modules are an entire vehicle electrical and ground return centre They are ideal for aftermarket circuit additions and has a current limited power distribution to eliminate excessive power usage. The ...