Pesola Weighing Scale, 25N Capacity

  • RS Stock No. 146-6475
  • Mfr. Part No. 40025
  • Manufacturer Pesola
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

Precise and handy Spring Dynamometer with durable anodised aluminium tube and long scale of high resolution. Tare and zero adjustment. Swivelable, rotatable and removable suspension bow, guided in a ring. Lower suspension swivels, rotates and can be easily changed using different accessories. Measurement of breaking forces up to 1000 g (optional drag pointer no. 4.012 recommended). A multifunctional long life measuring instrument for measuring traction forces. Optional pressure measurement with accessory – two functions in one instrument. Always ready for use, needs no batteries. A time-tested original Swiss quality product.

Specifications
Attribute Value
Weighing Capacity 25N
Scale Type Hanging
Resolution 0.2 N
Maximum Operating Temperature +40°C
Minimum Operating Temperature +5°C
9 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 104.89
(exc. GST)
$ 115.38
(inc. GST)
units
Per unit
1 +
$104.89
Related Products
With this accessory all Medio-Line Scales up to ...
Description:
With this accessory all Medio-Line Scales up to max 2500 g / 25 N can be easily transformed into pressure measuring instruments within seconds. Drag pointer for maximum load indication per measurement included. The lower suspension can be easily removed ...
Precise, ultra-light and handy Spring Scale with transparent ...
Description:
Precise, ultra-light and handy Spring Scale with transparent tube and long, clear double display Patented tare, zero-adjustment and spring suspension technology. Free turning inner tube which neither influences reading nor tare. Tare screw with incremental rotation, to avoid inadvertent adjustment. ...
Simple and convenient 2-key operation, making them ideal ...
Description:
Simple and convenient 2-key operation, making them ideal for use in schools and universities Tare function facilitates formulation work Particularly flat design Secure and non-slip positioning with rubber feet Ready for use:Batteries included AUTO-OFF function to preserve the batteries, can ...
CH Electronic Hanging Scales High accuracy, compact and ...
Description:
CH Electronic Hanging Scales High accuracy, compact and easy to use measuring device available in 2 weighing ranges - 15kg (CH 15 K 20) and 50kg (CH 50 K 50 & CH 50 K 100)Data hold functionLCD display Overload protectionAUTO-OFF ...