- RS Stock No.:
- 201-8057
- Mfr. Part No.:
- 960-001063
- Brand:
- Microsoft
Discontinued product
- RS Stock No.:
- 201-8057
- Mfr. Part No.:
- 960-001063
- Brand:
- Microsoft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Logitech C270 is a HD webcam that has HD 720p video calling on most major IM applications and Logitech Vid™ HD. It can automatically adjust itself in poor lighting conditions to produce a better quality image. The background noise also does not reduce the quality of the audio during the video call.
Logitech Right Light™ technology
Logitech Right Sound™ technology
Built-in mic
Hi-Speed USB 2.0 certified (recommended)
Universal clip fits laptops, LCD or CRT monitors
Logitech Right Sound™ technology
Built-in mic
Hi-Speed USB 2.0 certified (recommended)
Universal clip fits laptops, LCD or CRT monitors
Specifications
Attribute | Value |
---|---|
Maximum Resolution | 720 |
Model | C270 |
Built-In Microphone | Yes |
Connection Type | USB 2.0 |
Frame Rate | 30fps |