- RS Stock No.:
- 667-9126
- Mfr. Part No.:
- LVM112
- Brand:
- Xylem LVM
Discontinued product
- RS Stock No.:
- 667-9126
- Mfr. Part No.:
- LVM112
- Brand:
- Xylem LVM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LVM Submersible/Inline Pumps
Compact submersible pumps for general use, including tank/drum emptying, garden watering, borehole purging, diesel transfer and washdown.
Freatures and Benefits
Suitable for fresh water, sea water and diesel
Maximum liquid temperature 80 deg C
Hose barb connection
Maximum liquid temperature 80 deg C
Hose barb connection
Note
Not suitable for continuous duty applications
Supplied with
4 m cable and crocodile clips
Specifications
Attribute | Value |
---|---|
Maximum Flow Rate | 31.8L/min |
Supply Voltage | 24 V |
Input Connection | 3/4 in Hose Barb |
Maximum Working Pressure | 1 bar |
Body Material | POM |
Input Power | 72W |
Maximum Fluid Temperature | +80°C |
Input Connection Size | 3/4in |
Output Connection Size | 3/4in |
Pump Type | Submersible |