- RS Stock No.:
- 183-7197
- Mfr. Part No.:
- LT10-BV-RS-B
- Brand:
- Parker
55 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$230.68
(exc. GST)
$253.75
(inc. GST)
Units | Per unit |
1 - 4 | $230.68 |
5 - 24 | $226.19 |
25 + | $186.15 |
- RS Stock No.:
- 183-7197
- Mfr. Part No.:
- LT10-BV-RS-B
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Parker water filter has a plyometric vessels for water filtration. It has an ideal economical choice for low flow industrial and potable water applications.
LT Vessels are made of materials that meet FDA requirements
Optional installation wrenches accommodate faster cartridge change out
Mounting brackets are available for wall installation
Optional installation wrenches accommodate faster cartridge change out
Mounting brackets are available for wall installation
Specifications
Attribute | Value |
---|---|
Colour | Clear |
Inlet & Outlet Connection | 3/4 in BSP |
Maximum Working Pressure | 8 bar |
Inlet & Outlet Size | 3/4in |
Inlet & Outlet Thread Standard | BSP |
Related links
- Water Filter Housings
- Water Filter Cartridges
- Water Filter Systems
- RS PRO 8 bar Water Filter System, Water Filter Kit
- Stanley Electric 8.75 bar Water Disinfection Unit, Water Filter Kit
- RS PRO Water Filter System, Water Filter Kit
- RS PRO 4 bar Water Filter System, Water Filter Kit
- RS PRO 5 bar Water Filter System, Water Filter Kit