- RS Stock No.:
- 208-0639
- Mfr. Part No.:
- CP025YTBLK
- Brand:
- Deflecto
Discontinued product
- RS Stock No.:
- 208-0639
- Mfr. Part No.:
- CP025YTBLK
- Brand:
- Deflecto
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- GB
Product Details
The Deflecto Value Plastic Waste Bin has an easy to clean interior and is hard wearing.
Capacity: 14 L
Shape: Round
Colour: Black
Material: Polypropylene
Shape: Round
Colour: Black
Material: Polypropylene
Specifications
Attribute | Value |
---|---|
Capacity | 14L |
Colour | Black |
Material | Plastic |
Trade Name | Value |
Depth | 304mm |