- RS Stock No.:
- 202-3999
- Mfr. Part No.:
- 1883557
- Brand:
- Rubbermaid Commercial Products
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$265.62
(exc. GST)
$292.18
(inc. GST)
Units | Per unit |
1 + | $265.62 |
- RS Stock No.:
- 202-3999
- Mfr. Part No.:
- 1883557
- Brand:
- Rubbermaid Commercial Products
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The Rubbermaid Commercial Slim Jim® Step-On Container features a slim profile and small footprint to fit in tightest spaces. Slim Jim® Step-On containers are constructed with premium-quality materials and meet the needs of any environment with efficiency,
Slim Jim® Step-On containers constructed with premium-quality plastic meet the needs of any environment with efficiency, safety, and durability
Slim profile and small footprint maximize space to fit in tightest spaces
Internal hinge design prevents wall damage
Quiet and controlled lid-closure minimizes noise to enhance guest and patient satisfaction
Factory mutual certified ensures fire safety for regulatory compliance
Meets OSHA and OBRA standards for worker and environmental safety
Increased foot pedal clearance for easier access and operation
Smooth surfaces and contoured edges are easy to clean
Fingerprint resistant stainless steel is easy to maintain for enhanced aesthetics
Slim profile and small footprint maximize space to fit in tightest spaces
Internal hinge design prevents wall damage
Quiet and controlled lid-closure minimizes noise to enhance guest and patient satisfaction
Factory mutual certified ensures fire safety for regulatory compliance
Meets OSHA and OBRA standards for worker and environmental safety
Increased foot pedal clearance for easier access and operation
Smooth surfaces and contoured edges are easy to clean
Fingerprint resistant stainless steel is easy to maintain for enhanced aesthetics
Specifications
Attribute | Value |
---|---|
Capacity | 50L |
Colour | White |
Trade Name | Slim Jim |
Depth | 718.8mm |
Lid Type | Pedal |
Related links
- Waste Bins & Recycling Bins
- Durable Waste Basket Safe Round 15L Black Flip Steel Waste Bin
- Durable Waste Basket Safe Round 60L Black Flip Steel Waste Bin
- Durable Waste Basket Safe Round 30L Black Flip Steel Waste Bin
- Rubbermaid Commercial Products Waste Bin
- Durable Waste Basket Safe Round 15L Grey Flip Steel Waste Bin
- Durable Waste Basket Safe Round 60L Grey Flip Steel Waste Bin
- Durable Waste Basket Safe Round 30L Grey Flip Steel Waste Bin