- RS Stock No.:
- 202-3991
- Mfr. Part No.:
- FG614500RED
- Brand:
- Rubbermaid Commercial Products
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$404.46
(exc. GST)
$444.91
(inc. GST)
Units | Per unit |
1 + | $404.46 |
- RS Stock No.:
- 202-3991
- Mfr. Part No.:
- FG614500RED
- Brand:
- Rubbermaid Commercial Products
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The Rubbermaid Commercial Step-On Container provides sanitary waste management. The step-on foot pedal reduces contamination and improves working conditions.
Slow-close, integrated lid damper keeps odours and bacteria from escaping
Puncture-resistant, all-plastic construction
Ideal for medical waste containment
Quiet, heavy-duty pedal for hands-free, sanitary use
Compliant with industry standards, such as FM, OSHA, and OBRA.
Made in the USA
Puncture-resistant, all-plastic construction
Ideal for medical waste containment
Quiet, heavy-duty pedal for hands-free, sanitary use
Compliant with industry standards, such as FM, OSHA, and OBRA.
Made in the USA
Specifications
Attribute | Value |
---|---|
Capacity | 68L |
Colour | Red |
Material | Plastic |
Trade Name | Legacy Step-On |
Depth | 673.1mm |
Lid Type | Pedal |
Related links
- Waste Bins & Recycling Bins
- Durable Waste Basket Safe Round 15L Black Flip Steel Waste Bin
- Durable Waste Basket Safe Round 60L Black Flip Steel Waste Bin
- Durable Waste Basket Safe Round 30L Black Flip Steel Waste Bin
- Rubbermaid Commercial Products Waste Bin
- Durable Waste Basket Safe Round 15L Grey Flip Steel Waste Bin
- Durable Waste Basket Safe Round 60L Grey Flip Steel Waste Bin
- Durable Waste Basket Safe Round 30L Grey Flip Steel Waste Bin